



1590WP | |
|---|---|
DigiKey Part Number | HM3748-ND |
Manufacturer | |
Manufacturer Product Number | 1590WP |
Description | BOX ALUM 6.02"L X 3.27"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 1.988" (50.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WP Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Card Guides, Watertight |
Container Type Box | Ratings |
Size / Dimension 6.024" L x 3.268" W (153.01mm x 83.01mm) | Shipping Info Shipped from DigiKey |
Height 1.988" (50.50mm) | Weight 0.728 lb (330.22 g) |
Area (L x W) 19.7in² (127cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,89000 Kč | 484,89 Kč |
| 5 | 408,22600 Kč | 2 041,13 Kč |
| 10 | 379,32000 Kč | 3 793,20 Kč |
| 25 | 344,46600 Kč | 8 611,65 Kč |
| 50 | 320,38640 Kč | 16 019,32 Kč |
| 100 | 298,08350 Kč | 29 808,35 Kč |
| 250 | 291,77680 Kč | 72 944,20 Kč |
| Unit Price without VAT: | 484,89000 Kč |
|---|---|
| Unit Price with VAT: | 586,71690 Kč |





