
1590WLLBFL | |
|---|---|
DigiKey Part Number | 164-1590WLLBFL-ND |
Manufacturer | |
Manufacturer Product Number | 1590WLLBFL |
Description | ENCLOSURE ALUM 1.99"L X 1.99"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Cover Included 1.988" L x 1.988" W (50.50mm x 50.50mm) X 0.980" (24.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WLLBFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 1.988" L x 1.988" W (50.50mm x 50.50mm) | |
Height | 0.980" (24.89mm) | |
Area (L x W) | 4.03in² (26.0cm²) | |
Design | Cover Included | |
Material | ||
Color | - | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,81000 Kč | 268,81 Kč |
| Unit Price without VAT: | 268,81000 Kč |
|---|---|
| Unit Price with VAT: | 325,26010 Kč |











