Box Aluminum Black Cover Included 1.988" L x 1.988" W (50.50mm x 50.50mm) X 1.220" (30.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590WLBBK

DigiKey Part Number
HM3724-ND
Manufacturer
Manufacturer Product Number
1590WLBBK
Description
BOX ALUM BLACK 1.99"L X 1.99"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 1.988" L x 1.988" W (50.50mm x 50.50mm) X 1.220" (30.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WLBBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
1.988" L x 1.988" W (50.50mm x 50.50mm)
Height
1.220" (30.99mm)
Area (L x W)
3.95in² (25.5cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.019 lb (8.62 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Factory Stock: 333
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,76000 Kč314,76 Kč
5264,70000 Kč1 323,50 Kč
10245,86600 Kč2 458,66 Kč
25223,18360 Kč5 579,59 Kč
50207,51900 Kč10 375,95 Kč
100193,02200 Kč19 302,20 Kč
250178,19744 Kč44 549,36 Kč
Manufacturers Standard Package
Unit Price without VAT:314,76000 Kč
Unit Price with VAT:380,85960 Kč
Alternate Color
BOX ALUM 1.99"L X 1.99"W
In-Stock: 260
Unit Price: 272,97000 Kč