Box Aluminum Unpainted Cover Included 4.902" L x 4.902" W (124.51mm x 124.51mm) X 2.303" (58.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590WKKF

DigiKey Part Number
HM3723-ND
Manufacturer
Manufacturer Product Number
1590WKKF
Description
BOX ALUM UNPAINTED 4.9"L X 4.9"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 4.902" L x 4.902" W (124.51mm x 124.51mm) X 2.303" (58.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WKKF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.902" L x 4.902" W (124.51mm x 124.51mm)
Height
2.303" (58.50mm)
Area (L x W)
24.0in² (155cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.098" (2.49mm)
Features
Mounting Flange, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.35 lb (158.76 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1899,13000 Kč899,13 Kč
5757,77600 Kč3 788,88 Kč
10704,48300 Kč7 044,83 Kč
25640,10320 Kč16 002,58 Kč
50595,57460 Kč29 778,73 Kč
100588,34720 Kč58 834,72 Kč
Manufacturers Standard Package
Unit Price without VAT:899,13000 Kč
Unit Price with VAT:1 087,94730 Kč
Alternate Color
BOX ALUM BLACK 4.9"L X 4.9"W
In-Stock: 5
Unit Price: 1 096,73000 Kč