
1590WKKBK | |
|---|---|
DigiKey Part Number | HM3721-ND |
Manufacturer | |
Manufacturer Product Number | 1590WKKBK |
Description | BOX ALUM BLACK 4.9"L X 4.9"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.902" L x 4.902" W (124.51mm x 124.51mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WKKBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.902" L x 4.902" W (124.51mm x 124.51mm) | |
Height | 2.244" (57.00mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.098" (2.49mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.93 lb (421.84 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,25000 Kč | 733,25 Kč |
| 5 | 617,76200 Kč | 3 088,81 Kč |
| 10 | 574,21100 Kč | 5 742,11 Kč |
| 25 | 521,64920 Kč | 13 041,23 Kč |
| 50 | 485,30160 Kč | 24 265,08 Kč |
| 100 | 466,59240 Kč | 46 659,24 Kč |
| Unit Price without VAT: | 733,25000 Kč |
|---|---|
| Unit Price with VAT: | 887,23250 Kč |





