
1590WHFBK | |
|---|---|
DigiKey Part Number | HM3713-ND |
Manufacturer | |
Manufacturer Product Number | 1590WHFBK |
Description | BOX ALUM BLACK 2.07"L X 1.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 2.067" L x 1.496" W (52.50mm x 38.00mm) X 1.280" (32.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WHFBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Mounting Flange, Watertight |
Container Type Box | Ratings |
Size / Dimension 2.067" L x 1.496" W (52.50mm x 38.00mm) | Shipping Info Shipped from DigiKey |
Height 1.280" (32.51mm) | Weight 0.144 lb (65.32 g) |
Area (L x W) 3.08in² (19.9cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,84000 Kč | 439,84 Kč |
| 5 | 370,14400 Kč | 1 850,72 Kč |
| 10 | 343,92800 Kč | 3 439,28 Kč |
| 25 | 312,29840 Kč | 7 807,46 Kč |
| 50 | 290,44200 Kč | 14 522,10 Kč |
| 100 | 270,21010 Kč | 27 021,01 Kč |
| 250 | 261,07748 Kč | 65 269,37 Kč |
| Unit Price without VAT: | 439,84000 Kč |
|---|---|
| Unit Price with VAT: | 532,20640 Kč |





