



1590WGFL | |
|---|---|
DigiKey Part Number | HM3710-ND |
Manufacturer | |
Manufacturer Product Number | 1590WGFL |
Description | BOX ALUM 3.94"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 1.004" (25.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WGFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 1.969" W (100.00mm x 50.00mm) | |
Height | 1.004" (25.50mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.247 lb (112.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,82000 Kč | 311,82 Kč |
| 5 | 262,22400 Kč | 1 311,12 Kč |
| 10 | 243,57700 Kč | 2 435,77 Kč |
| 25 | 221,10880 Kč | 5 527,72 Kč |
| 50 | 205,58720 Kč | 10 279,36 Kč |
| 100 | 191,22250 Kč | 19 122,25 Kč |
| 250 | 176,31600 Kč | 44 079,00 Kč |
| Unit Price without VAT: | 311,82000 Kč |
|---|---|
| Unit Price with VAT: | 377,30220 Kč |





