Enclosure Aluminum Natural Cover Included 3.940" L x 1.970" W (100.08mm x 50.04mm) X 1.220" (30.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590WG2F

DigiKey Part Number
164-1590WG2F-ND
Manufacturer
Manufacturer Product Number
1590WG2F
Description
ENCLOSURE - DIECAST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Natural Cover Included 3.940" L x 1.970" W (100.08mm x 50.04mm) X 1.220" (30.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WG2F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
3.940" L x 1.970" W (100.08mm x 50.04mm)
Height
1.220" (30.99mm)
Area (L x W)
7.75in² (50.0cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.079" (2.00mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1501,43000 Kč501,43 Kč
5422,22800 Kč2 111,14 Kč
10392,36900 Kč3 923,69 Kč
25356,31920 Kč8 907,98 Kč
50331,41560 Kč16 570,78 Kč
100308,35140 Kč30 835,14 Kč
250302,90876 Kč75 727,19 Kč
Manufacturers Standard Package
Unit Price without VAT:501,43000 Kč
Unit Price with VAT:606,73030 Kč