1590WFL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590WCFL

DigiKey Part Number
HM1946-ND
Manufacturer
Manufacturer Product Number
1590WCFL
Description
BOX ALUM UNPTD 4.71"L X 3.7"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 2.224" (56.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WCFL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.705" L x 3.701" W (119.50mm x 94.00mm)
Height
2.224" (56.50mm)
Area (L x W)
17.3in² (112cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.080" (2.03mm)
Features
Mounting Flange, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.713 lb (323.41 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 311
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1378,25000 Kč378,25 Kč
5323,40800 Kč1 617,04 Kč
10302,27000 Kč3 022,70 Kč
25276,45360 Kč6 911,34 Kč
50258,39380 Kč12 919,69 Kč
100241,60970 Kč24 160,97 Kč
Manufacturers Standard Package
Unit Price without VAT:378,25000 Kč
Unit Price with VAT:457,68250 Kč
Alternate Color
BOX ALUM BLACK 4.71"L X 3.7"W
In-Stock: 0
Unit Price: 473,13000 Kč