
1590WBXF | |
|---|---|
DigiKey Part Number | 164-1590WBXF-ND |
Manufacturer | |
Manufacturer Product Number | 1590WBXF |
Description | ENCLOSURE - DIECAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Cover Included 10.000" L x 2.756" W (254.00mm x 70.00mm) X 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WBXF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 2.756" W (254.00mm x 70.00mm) | |
Height | 2.008" (51.00mm) | |
Area (L x W) | 27.6in² (178cm²) | |
Design | Cover Included | |
Material | ||
Color | - | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,69000 Kč | 906,69 Kč |
| 5 | 764,20200 Kč | 3 821,01 Kč |
| 10 | 710,44600 Kč | 7 104,46 Kč |
| 25 | 645,52040 Kč | 16 138,01 Kč |
| 50 | 600,61840 Kč | 30 030,92 Kč |
| 100 | 593,99140 Kč | 59 399,14 Kč |
| Unit Price without VAT: | 906,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 097,09490 Kč |


