



1590WBBK | |
|---|---|
DigiKey Part Number | HM3680-ND |
Manufacturer | |
Manufacturer Product Number | 1590WBBK |
Description | BOX ALUM BLACK 4.41"L X 2.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WBBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 4.409" L x 2.382" W (111.99mm x 60.50mm) | Shipping Info Shipped from DigiKey |
Height 1.220" (30.99mm) | Weight 0.306 lb (138.8 g) |
Area (L x W) 10.4in² (67cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,56000 Kč | 369,56 Kč |
| 5 | 310,89600 Kč | 1 554,48 Kč |
| 10 | 288,82700 Kč | 2 888,27 Kč |
| 25 | 262,22320 Kč | 6 555,58 Kč |
| 50 | 243,84140 Kč | 12 192,07 Kč |
| 100 | 226,82880 Kč | 22 682,88 Kč |
| 250 | 213,94444 Kč | 53 486,11 Kč |
| Unit Price without VAT: | 369,56000 Kč |
|---|---|
| Unit Price with VAT: | 447,16760 Kč |





