
1590WBBF | |
|---|---|
DigiKey Part Number | HM3679-ND |
Manufacturer | |
Manufacturer Product Number | 1590WBBF |
Description | BOX ALUM UNPTD 4.71"L X 3.7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 1.398" (35.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WBBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.705" L x 3.701" W (119.50mm x 94.00mm) | |
Height | 1.398" (35.51mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.606 lb (274.88 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,89000 Kč | 628,89 Kč |
| 5 | 529,73800 Kč | 2 648,69 Kč |
| 10 | 492,34000 Kč | 4 923,40 Kč |
| 25 | 447,19880 Kč | 11 179,97 Kč |
| 50 | 415,99980 Kč | 20 799,99 Kč |
| 100 | 391,87310 Kč | 39 187,31 Kč |
| Unit Price without VAT: | 628,89000 Kč |
|---|---|
| Unit Price with VAT: | 760,95690 Kč |





