
1590WB3BK | |
|---|---|
DigiKey Part Number | 164-1590WB3BK-ND |
Manufacturer | |
Manufacturer Product Number | 1590WB3BK |
Description | ENCLOSURE - DIECAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Black Cover Included 4.567" L x 3.031" W (116.00mm x 77.00mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WB3BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.567" L x 3.031" W (116.00mm x 77.00mm) | |
Height | 1.570" (39.88mm) | |
Area (L x W) | 13.7in² (89cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,13000 Kč | 406,13 Kč |
| 5 | 376,38000 Kč | 1 881,90 Kč |
| 10 | 364,27100 Kč | 3 642,71 Kč |
| 25 | 348,85000 Kč | 8 721,25 Kč |
| Unit Price without VAT: | 406,13000 Kč |
|---|---|
| Unit Price with VAT: | 491,41730 Kč |


