



1590WAFL | |
|---|---|
DigiKey Part Number | HM1941-ND |
Manufacturer | |
Manufacturer Product Number | 1590WAFL |
Description | BOX ALUM 3.64"L X 1.52"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 3.642" L x 1.516" W (92.51mm x 38.51mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WAFL Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Mounting Flange, Watertight |
Container Type Box | Ratings |
Size / Dimension 3.642" L x 1.516" W (92.51mm x 38.51mm) | Shipping Info Shipped from DigiKey |
Height 1.220" (30.99mm) | Weight 0.213 lb (96.62 g) |
Area (L x W) 5.52in² (35.6cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,25000 Kč | 274,25 Kč |
| 5 | 230,49400 Kč | 1 152,47 Kč |
| 10 | 214,10300 Kč | 2 141,03 Kč |
| 25 | 194,32320 Kč | 4 858,08 Kč |
| 50 | 180,66700 Kč | 9 033,35 Kč |
| 100 | 168,03070 Kč | 16 803,07 Kč |
| 250 | 152,75152 Kč | 38 187,88 Kč |
| 500 | 152,42868 Kč | 76 214,34 Kč |
| Unit Price without VAT: | 274,25000 Kč |
|---|---|
| Unit Price with VAT: | 331,84250 Kč |





