
1590VFLBK | |
|---|---|
DigiKey Part Number | HM3670-ND |
Manufacturer | |
Manufacturer Product Number | 1590VFLBK |
Description | BOX ALUM BLACK 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.701" (94.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590VFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 119.99mm) | |
Height | 3.701" (94.01mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.194 lb (88 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,76000 Kč | 739,76 Kč |
| 5 | 632,46000 Kč | 3 162,30 Kč |
| 10 | 591,13600 Kč | 5 911,36 Kč |
| 25 | 581,54400 Kč | 14 538,60 Kč |
| Unit Price without VAT: | 739,76000 Kč |
|---|---|
| Unit Price with VAT: | 895,10960 Kč |








