




1590RBK | |
|---|---|
DigiKey Part Number | HM3654-ND |
Manufacturer | |
Manufacturer Product Number | 1590RBK |
Description | BOX ALUM BLACK 7.56"L X 4.37"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 7.559" L x 4.370" W (192.00mm x 111.00mm) X 2.382" (60.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590RBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Card Guides, EMI Shielded |
Container Type Box | Ratings |
Size / Dimension 7.559" L x 4.370" W (192.00mm x 111.00mm) | Shipping Info Shipped from DigiKey |
Height 2.382" (60.50mm) | Weight 0.203 lb (92.08 g) |
Area (L x W) 33.0in² (213cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,43000 Kč | 600,43 Kč |
| 5 | 505,74600 Kč | 2 528,73 Kč |
| 10 | 470,02000 Kč | 4 700,20 Kč |
| 25 | 426,92040 Kč | 10 673,01 Kč |
| 50 | 397,12200 Kč | 19 856,10 Kč |
| 100 | 372,12890 Kč | 37 212,89 Kč |
| Unit Price without VAT: | 600,43000 Kč |
|---|---|
| Unit Price with VAT: | 726,52030 Kč |







