


1590R1GY | |
|---|---|
DigiKey Part Number | HM3653-ND |
Manufacturer | |
Manufacturer Product Number | 1590R1GY |
Description | BOX ALUM GRAY 7.56"L X 4.38"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 7.559" L x 4.380" W (192.00mm x 111.25mm) X 2.392" (60.76mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bag | Thickness 0.079" (2.01mm) |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 7.559" L x 4.380" W (192.00mm x 111.25mm) | Weight 1 lb (453.59 g) |
Height 2.392" (60.76mm) | Base Product Number |
Area (L x W) 33.1in² (214cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,02000 Kč | 727,02 Kč |
| Unit Price without VAT: | 727,02000 Kč |
|---|---|
| Unit Price with VAT: | 879,69420 Kč |









