
1590R1FBK | |
|---|---|
DigiKey Part Number | HM3650-ND |
Manufacturer | |
Manufacturer Product Number | 1590R1FBK |
Description | BOX ALUM BLACK 7.56"L X 4.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 7.559" L x 4.380" W (192.00mm x 111.25mm) X 2.451" (62.26mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590R1FBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bag | Thickness 0.079" (2.01mm) |
Part Status Active | Features Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 7.559" L x 4.380" W (192.00mm x 111.25mm) | Shipping Info Shipped from DigiKey |
Height 2.451" (62.26mm) | Weight 1.2 lbs (544.3 g) |
Area (L x W) 33.1in² (214cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 187,93000 Kč | 1 187,93 Kč |
| 5 | 1 001,81400 Kč | 5 009,07 Kč |
| 10 | 931,55300 Kč | 9 315,53 Kč |
| 25 | 846,61640 Kč | 21 165,41 Kč |
| 50 | 808,32580 Kč | 40 416,29 Kč |
| Unit Price without VAT: | 1 187,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 437,39530 Kč |








