



1590QFLBK | |
|---|---|
DigiKey Part Number | HM3647-ND |
Manufacturer | |
Manufacturer Product Number | 1590QFLBK |
Description | BOX ALUM BLACK 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 1.339" (34.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590QFLBK Models |
Category | Area (L x W) 22.3in² (144cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Black |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 4.724" W (120.00mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 1.339" (34.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,19000 Kč | 492,19 Kč |
| 5 | 414,44000 Kč | 2 072,20 Kč |
| 10 | 385,13900 Kč | 3 851,39 Kč |
| 25 | 349,74680 Kč | 8 743,67 Kč |
| 50 | 325,29580 Kč | 16 264,79 Kč |
| 100 | 302,65500 Kč | 30 265,50 Kč |
| 250 | 296,84884 Kč | 74 212,21 Kč |
| Unit Price without VAT: | 492,19000 Kč |
|---|---|
| Unit Price with VAT: | 595,54990 Kč |









