




1590PPBK | |
|---|---|
DigiKey Part Number | HM446-ND |
Manufacturer | |
Manufacturer Product Number | 1590PPBK |
Description | BOX ALUM BLACK 4.76"L X 3.74"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.760" L x 3.740" W (120.90mm x 95.00mm) X 2.400" (60.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590PPBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Features Card Guides, EMI Shielded |
Container Type Box | Ratings |
Size / Dimension 4.760" L x 3.740" W (120.90mm x 95.00mm) | Shipping Info Shipped from DigiKey |
Height 2.400" (60.96mm) | Base Product Number |
Area (L x W) 17.8in² (115cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,96000 Kč | 510,96 Kč |
| 5 | 430,16600 Kč | 2 150,83 Kč |
| 10 | 399,73700 Kč | 3 997,37 Kč |
| 25 | 363,02760 Kč | 9 075,69 Kč |
| 50 | 337,65880 Kč | 16 882,94 Kč |
| 100 | 314,16520 Kč | 31 416,52 Kč |
| 250 | 309,66248 Kč | 77 415,62 Kč |
| Unit Price without VAT: | 510,96000 Kč |
|---|---|
| Unit Price with VAT: | 618,26160 Kč |




