Box Aluminum Black Cover Included 4.724" L x 2.579" W (120.00mm x 65.51mm) X 1.575" (40.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 4.724" L x 2.579" W (120.00mm x 65.51mm) X 1.575" (40.00mm)
1590NFBK
1590NFBK
Hammond 1590 Series Enclosures | Digi-Key Daily

1590NFBK

DigiKey Part Number
HM3629-ND
Manufacturer
Manufacturer Product Number
1590NFBK
Description
BOX ALUM BLACK 4.72"L X 2.58"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 4.724" L x 2.579" W (120.00mm x 65.51mm) X 1.575" (40.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590NFBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.724" L x 2.579" W (120.00mm x 65.51mm)
Height
1.575" (40.00mm)
Area (L x W)
12.3in² (79cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.44 lb (199.58 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1641,70000 Kč641,70 Kč
5540,57200 Kč2 702,86 Kč
10502,44000 Kč5 024,40 Kč
25456,38720 Kč11 409,68 Kč
50424,55020 Kč21 227,51 Kč
100401,01140 Kč40 101,14 Kč
Manufacturers Standard Package
Unit Price without VAT:641,70000 Kč
Unit Price with VAT:776,45700 Kč
Alternate Color
BOX ALUM UNPTD 4.72"L X 2.58"W
In-Stock: 5
Unit Price: 540,49000 Kč