




1590MGY | |
|---|---|
DigiKey Part Number | HM3623-ND |
Manufacturer | |
Manufacturer Product Number | 1590MGY |
Description | BOX ALUM GRAY 4.43"L X 2.46"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 4.429" L x 2.461" W (112.50mm x 62.51mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Card Guides, EMI Shielded |
Container Type Box | Ratings |
Size / Dimension 4.429" L x 2.461" W (112.50mm x 62.51mm) | Shipping Info Shipped from DigiKey |
Height 1.201" (30.51mm) | Weight 0.322 lb (146.06 g) |
Area (L x W) 10.9in² (70cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,07000 Kč | 343,07 Kč |
| Unit Price without VAT: | 343,07000 Kč |
|---|---|
| Unit Price with VAT: | 415,11470 Kč |






