
1590LLBFBK | |
|---|---|
DigiKey Part Number | HM3618-ND |
Manufacturer | |
Manufacturer Product Number | 1590LLBFBK |
Description | BOX ALUM BLACK 1.97"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 1.969" L x 1.969" W (50.00mm x 50.00mm) X 1.043" (26.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590LLBFBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height | 1.043" (26.50mm) | |
Area (L x W) | 3.88in² (25.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.085 lb (38.56 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,30000 Kč | 452,30 Kč |
| 5 | 380,69400 Kč | 1 903,47 Kč |
| 10 | 353,75300 Kč | 3 537,53 Kč |
| 25 | 321,22760 Kč | 8 030,69 Kč |
| 50 | 298,75120 Kč | 14 937,56 Kč |
| 100 | 277,94420 Kč | 27 794,42 Kč |
| 250 | 269,31196 Kč | 67 327,99 Kč |
| Unit Price without VAT: | 452,30000 Kč |
|---|---|
| Unit Price with VAT: | 547,28300 Kč |







