Box Aluminum Black Cover Included 4.902" L x 4.902" W (124.51mm x 124.51mm) X 2.244" (57.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 4.902" L x 4.902" W (124.51mm x 124.51mm) X 2.244" (57.00mm)
1590KKBK
1590KKBK
Hammond 1590 Series Enclosures | Digi-Key Daily

1590KKBK

DigiKey Part Number
HM1922-ND
Manufacturer
Manufacturer Product Number
1590KKBK
Description
BOX ALUM BLACK 4.9"L X 4.9"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 4.902" L x 4.902" W (124.51mm x 124.51mm) X 2.244" (57.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590KKBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.902" L x 4.902" W (124.51mm x 124.51mm)
Height
2.244" (57.00mm)
Area (L x W)
24.0in² (155cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.098" (2.49mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.92 lb (417.3 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1680,13000 Kč680,13 Kč
5572,99400 Kč2 864,97 Kč
10532,59300 Kč5 325,93 Kč
25483,81080 Kč12 095,27 Kč
50450,07540 Kč22 503,77 Kč
100428,42640 Kč42 842,64 Kč
Manufacturers Standard Package
Unit Price without VAT:680,13000 Kč
Unit Price with VAT:822,95730 Kč
Alternate Color
BOX ALUM UNPAINTED 4.9"L X 4.9"W
In-Stock: 36
Unit Price: 562,75000 Kč