




1590KBK | |
|---|---|
DigiKey Part Number | HM1921-ND |
Manufacturer | |
Manufacturer Product Number | 1590KBK |
Description | BOX ALUM BLACK 4.92"L X 4.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.921" L x 4.921" W (124.99mm x 124.99mm) X 3.110" (79.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590KBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 4.921" L x 4.921" W (124.99mm x 124.99mm) | Weight 0.05 lb (22.68 g) |
Height 3.110" (79.00mm) | Base Product Number |
Area (L x W) 24.2in² (156cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 715,34000 Kč | 715,34 Kč |
| 5 | 602,64000 Kč | 3 013,20 Kč |
| 10 | 560,17900 Kč | 5 601,79 Kč |
| 25 | 508,88240 Kč | 12 722,06 Kč |
| 50 | 473,41560 Kč | 23 670,78 Kč |
| 100 | 454,08260 Kč | 45 408,26 Kč |
| Unit Price without VAT: | 715,34000 Kč |
|---|---|
| Unit Price with VAT: | 865,56140 Kč |









