Box Metal, Zinc Alloy Unpainted Cover Included 4.724" L x 3.701" W (120.00mm x 94.00mm) X 2.209" (56.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Zinc Alloy Unpainted Cover Included 4.724" L x 3.701" W (120.00mm x 94.00mm) X 2.209" (56.11mm)
1590K431
1590K431

1590K431

DigiKey Part Number
HM435-ND
Manufacturer
Manufacturer Product Number
1590K431
Description
BOX ZINC UNPTD 4.72"L X 3.7"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Zinc Alloy Unpainted Cover Included 4.724" L x 3.701" W (120.00mm x 94.00mm) X 2.209" (56.11mm)
Datasheet
 Datasheet
EDA/CAD Models
1590K431 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.724" L x 3.701" W (120.00mm x 94.00mm)
Height
2.209" (56.11mm)
Area (L x W)
17.5in² (113cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.070" (1.78mm)
Features
Card Guides, Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1467,94000 Kč467,94 Kč
5399,95000 Kč1 999,75 Kč
10373,82700 Kč3 738,27 Kč
25341,88560 Kč8 547,14 Kč
50319,55160 Kč15 977,58 Kč
100306,27750 Kč30 627,75 Kč
Manufacturers Standard Package
Unit Price without VAT:467,94000 Kč
Unit Price with VAT:566,20740 Kč