



1590GFL | |
|---|---|
DigiKey Part Number | HM879-ND |
Manufacturer | |
Manufacturer Product Number | 1590GFL |
Description | BOX ALUM 3.94"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 1.004" (25.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590GFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 1.969" W (100.00mm x 50.00mm) | |
Height | 1.004" (25.50mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.256 lb (116.12 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,97000 Kč | 255,97 Kč |
| 5 | 215,18800 Kč | 1 075,94 Kč |
| 10 | 199,85900 Kč | 1 998,59 Kč |
| 25 | 181,38920 Kč | 4 534,73 Kč |
| 50 | 168,63080 Kč | 8 431,54 Kč |
| 100 | 156,82780 Kč | 15 682,78 Kč |
| 250 | 142,55964 Kč | 35 639,91 Kč |
| 500 | 140,83778 Kč | 70 418,89 Kč |
| Unit Price without VAT: | 255,97000 Kč |
|---|---|
| Unit Price with VAT: | 309,72370 Kč |








