



1590GFBK | |
|---|---|
DigiKey Part Number | HM3595-ND |
Manufacturer | |
Manufacturer Product Number | 1590GFBK |
Description | BOX ALUM BLACK 3.94"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590GFBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 1.969" W (100.00mm x 50.00mm) | |
Height | 1.063" (27.00mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.275 lb (124.74 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,76000 Kč | 457,76 Kč |
| 5 | 385,39800 Kč | 1 926,99 Kč |
| 10 | 358,10000 Kč | 3 581,00 Kč |
| 25 | 325,18360 Kč | 8 129,59 Kč |
| 50 | 302,43420 Kč | 15 121,71 Kč |
| 100 | 281,36900 Kč | 28 136,90 Kč |
| 250 | 273,07480 Kč | 68 268,70 Kč |
| Unit Price without VAT: | 457,76000 Kč |
|---|---|
| Unit Price with VAT: | 553,88960 Kč |








