Enclosure Aluminum Natural Cover Included 3.940" L x 1.970" W (100.08mm x 50.04mm) X 1.220" (30.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590G2

DigiKey Part Number
164-1590G2-ND
Manufacturer
Manufacturer Product Number
1590G2
Description
ENCLOSURE - DIECAST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Natural Cover Included 3.940" L x 1.970" W (100.08mm x 50.04mm) X 1.220" (30.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1590G2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
3.940" L x 1.970" W (100.08mm x 50.04mm)
Height
1.220" (30.99mm)
Area (L x W)
7.75in² (50.0cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.079" (2.00mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Factory Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1271,29000 Kč271,29 Kč
5228,16400 Kč1 140,82 Kč
10211,91200 Kč2 119,12 Kč
25192,32480 Kč4 808,12 Kč
50178,80640 Kč8 940,32 Kč
100166,29790 Kč16 629,79 Kč
250151,17552 Kč37 793,88 Kč
500150,51366 Kč75 256,83 Kč
Manufacturers Standard Package
Unit Price without VAT:271,29000 Kč
Unit Price with VAT:328,26090 Kč