Box Aluminum Black Cover Included 7.402" L x 7.402" W (188.01mm x 188.01mm) X 2.638" (67.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590FFLBK

DigiKey Part Number
HM3591-ND
Manufacturer
Manufacturer Product Number
1590FFLBK
Description
BOX ALUM BLACK 7.4"L X 7.4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 7.402" L x 7.402" W (188.01mm x 188.01mm) X 2.638" (67.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590FFLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.402" L x 7.402" W (188.01mm x 188.01mm)
Height
2.638" (67.00mm)
Area (L x W)
54.8in² (354cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.9 lbs (861.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1993,00000 Kč993,00 Kč
5837,19000 Kč4 185,95 Kč
10778,35400 Kč7 783,54 Kč
25707,28000 Kč17 682,00 Kč
50658,76600 Kč32 938,30 Kč
Manufacturers Standard Package
Unit Price without VAT:993,00000 Kč
Unit Price with VAT:1 201,53000 Kč
Alternate Color
BOX ALUM UNPAINTED 7.4"L X 7.4"W
In-Stock: 44
Unit Price: 801,07000 Kč