



1590FF | |
|---|---|
DigiKey Part Number | HM3592-ND |
Manufacturer | |
Manufacturer Product Number | 1590FF |
Description | BOX ALUM UNPAINTED 7.4"L X 7.4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 7.402" L x 7.402" W (188.01mm x 188.01mm) X 2.697" (68.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590FF Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 7.402" L x 7.402" W (188.01mm x 188.01mm) | Shipping Info Shipped from DigiKey |
Height 2.697" (68.50mm) | Weight 2.3 lbs (1 kg) |
Area (L x W) 54.8in² (354cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 144,81000 Kč | 1 144,81 Kč |
| 5 | 965,36200 Kč | 4 826,81 Kč |
| 10 | 897,64400 Kč | 8 976,44 Kč |
| 25 | 815,76400 Kč | 20 394,10 Kč |
| 50 | 774,33900 Kč | 38 716,95 Kč |
| Unit Price without VAT: | 1 144,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 385,22010 Kč |









