




1590FBK | |
|---|---|
DigiKey Part Number | HM1915-ND |
Manufacturer | |
Manufacturer Product Number | 1590FBK |
Description | BOX ALUM BLACK 7.4"L X 7.4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 7.402" L x 7.402" W (188.01mm x 188.01mm) X 2.638" (67.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590FBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 7.402" L x 7.402" W (188.01mm x 188.01mm) | Weight 1.9 lbs (861.8 g) |
Height 2.638" (67.00mm) | Base Product Number |
Area (L x W) 54.8in² (354cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,29000 Kč | 938,29 Kč |
| 5 | 791,00800 Kč | 3 955,04 Kč |
| 10 | 735,38600 Kč | 7 353,86 Kč |
| 25 | 668,21040 Kč | 16 705,26 Kč |
| 50 | 621,74000 Kč | 31 087,00 Kč |
| 100 | 618,25710 Kč | 61 825,71 Kč |
| Unit Price without VAT: | 938,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 135,33090 Kč |











