



1590EFLBK | |
|---|---|
DigiKey Part Number | HM1914-ND |
Manufacturer | |
Manufacturer Product Number | 1590EFLBK |
Description | BOX ALUM BLACK 7.4"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 3.296" (83.72mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590EFLBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 7.402" L x 4.724" W (188.01mm x 119.99mm) | Weight 1.4 lbs (635 g) |
Height 3.296" (83.72mm) | Base Product Number |
Area (L x W) 35.0in² (226cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,84000 Kč | 868,84 Kč |
| 5 | 732,27800 Kč | 3 661,39 Kč |
| 10 | 680,78600 Kč | 6 807,86 Kč |
| 25 | 618,54920 Kč | 15 463,73 Kč |
| 50 | 575,51160 Kč | 28 775,58 Kč |
| 100 | 566,46870 Kč | 56 646,87 Kč |
| Unit Price without VAT: | 868,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,29640 Kč |








