




1590DGY | |
|---|---|
DigiKey Part Number | HM3587-ND |
Manufacturer | |
Manufacturer Product Number | 1590DGY |
Description | BOX ALUM GRAY 7.4"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 2.273" (57.73mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.402" L x 4.724" W (188.01mm x 119.99mm) | |
Height | 2.273" (57.73mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,87000 Kč | 716,87 Kč |
| 5 | 603,94400 Kč | 3 019,72 Kč |
| 10 | 561,36100 Kč | 5 613,61 Kč |
| 25 | 509,96600 Kč | 12 749,15 Kč |
| 50 | 474,42460 Kč | 23 721,23 Kč |
| 100 | 454,76630 Kč | 45 476,63 Kč |
| Unit Price without VAT: | 716,87000 Kč |
|---|---|
| Unit Price with VAT: | 867,41270 Kč |









