




1590DDGY | |
|---|---|
DigiKey Part Number | HM3584-ND |
Manufacturer | |
Manufacturer Product Number | 1590DDGY |
Description | BOX ALUM GRAY 7.4"L X 4.72"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 1.525" (38.74mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 7.402" L x 4.724" W (188.01mm x 119.99mm) | Weight 1.2 lbs (544.3 g) |
Height 1.525" (38.74mm) | Base Product Number |
Area (L x W) 35.0in² (226cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,06000 Kč | 582,06 Kč |
| 5 | 497,65200 Kč | 2 488,26 Kč |
| Unit Price without VAT: | 582,06000 Kč |
|---|---|
| Unit Price with VAT: | 704,29260 Kč |










