
1590DDFLBK | |
|---|---|
DigiKey Part Number | HM3582-ND |
Manufacturer | |
Manufacturer Product Number | 1590DDFLBK |
Description | BOX ALUM BLACK 7.4"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 1.525" (38.74mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590DDFLBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 7.402" L x 4.724" W (188.01mm x 119.99mm) | Weight 0.994 lb (450.87 g) |
Height 1.525" (38.74mm) | Base Product Number |
Area (L x W) 35.0in² (226cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,39000 Kč | 716,39 Kč |
| 5 | 603,60000 Kč | 3 018,00 Kč |
| 10 | 561,05500 Kč | 5 610,55 Kč |
| 25 | 509,67520 Kč | 12 741,88 Kč |
| 50 | 474,15400 Kč | 23 707,70 Kč |
| 100 | 454,88350 Kč | 45 488,35 Kč |
| Unit Price without VAT: | 716,39000 Kč |
|---|---|
| Unit Price with VAT: | 866,83190 Kč |








