Box Aluminum Unpainted Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 2.224" (56.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590CFL

DigiKey Part Number
HM578-ND
Manufacturer
Manufacturer Product Number
1590CFL
Description
BOX ALUM UNPTD 4.71"L X 3.7"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 2.224" (56.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1590CFL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.705" L x 3.701" W (119.50mm x 94.00mm)
Height
2.224" (56.50mm)
Area (L x W)
17.3in² (112cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.669 lb (303.45 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Factory Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1369,56000 Kč369,56 Kč
5310,89600 Kč1 554,48 Kč
10288,82700 Kč2 888,27 Kč
25262,22320 Kč6 555,58 Kč
50243,84140 Kč12 192,07 Kč
100226,82880 Kč22 682,88 Kč
250213,94444 Kč53 486,11 Kč
Manufacturers Standard Package
Unit Price without VAT:369,56000 Kč
Unit Price with VAT:447,16760 Kč
Alternate Color
BOX ALUM BLACK 4.71"L X 3.7"W
In-Stock: 35
Unit Price: 475,60000 Kč