




1590CE | |
|---|---|
DigiKey Part Number | HM437-ND |
Manufacturer | |
Manufacturer Product Number | 1590CE |
Description | BOX ALUM 4.74"L X 3.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.740" L x 3.953" W (120.40mm x 100.41mm) X 2.531" (64.29mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590CE Models |
Category | Area (L x W) 18.7in² (121cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Active | Thickness 0.079" (2.01mm) |
Container Type Box | Ratings |
Size / Dimension 4.740" L x 3.953" W (120.40mm x 100.41mm) | Shipping Info Shipped from DigiKey |
Height 2.531" (64.29mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,95000 Kč | 383,95 Kč |
| 5 | 323,09400 Kč | 1 615,47 Kč |
| 10 | 300,17300 Kč | 3 001,73 Kč |
| 25 | 272,52280 Kč | 6 813,07 Kč |
| 50 | 253,42760 Kč | 12 671,38 Kč |
| 100 | 235,75470 Kč | 23 575,47 Kč |
| 250 | 223,70444 Kč | 55 926,11 Kč |
| Unit Price without VAT: | 383,95000 Kč |
|---|---|
| Unit Price with VAT: | 464,57950 Kč |





