




1590BSBK | |
|---|---|
DigiKey Part Number | HM3576-ND |
Manufacturer | |
Manufacturer Product Number | 1590BSBK |
Description | BOX ALUM BLACK 4.41"L X 2.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.654" (42.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590BSBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.409" L x 2.382" W (111.99mm x 60.50mm) | |
Height | 1.654" (42.01mm) | |
Area (L x W) | 10.4in² (67cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,29000 Kč | 372,29 Kč |
| 5 | 313,29000 Kč | 1 566,45 Kč |
| 10 | 291,07400 Kč | 2 910,74 Kč |
| 25 | 264,25560 Kč | 6 606,39 Kč |
| 50 | 245,73120 Kč | 12 286,56 Kč |
| 100 | 228,59050 Kč | 22 859,05 Kč |
| 250 | 215,82584 Kč | 53 956,46 Kč |
| Unit Price without VAT: | 372,29000 Kč |
|---|---|
| Unit Price with VAT: | 450,47090 Kč |








