
1590B3FL | |
|---|---|
DigiKey Part Number | 164-1590B3FL-ND |
Manufacturer | |
Manufacturer Product Number | 1590B3FL |
Description | ENCLOSURE - DIECAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Natural Cover Included 4.567" L x 3.031" W (116.00mm x 77.00mm) X 1.480" (37.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590B3FL Models |
Category | Height 1.480" (37.59mm) |
Mfr | Area (L x W) 13.7in² (89cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 4.567" L x 3.031" W (116.00mm x 77.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,22000 Kč | 299,22 Kč |
| 5 | 251,64000 Kč | 1 258,20 Kč |
| 10 | 233,75000 Kč | 2 337,50 Kč |
| 25 | 212,17200 Kč | 5 304,30 Kč |
| 50 | 197,26780 Kč | 9 863,39 Kč |
| 100 | 183,48260 Kč | 18 348,26 Kč |
| 250 | 168,25276 Kč | 42 063,19 Kč |
| Unit Price without VAT: | 299,22000 Kč |
|---|---|
| Unit Price with VAT: | 362,05620 Kč |




