
1590B2BK | |
|---|---|
DigiKey Part Number | HM3566-ND |
Manufacturer | |
Manufacturer Product Number | 1590B2BK |
Description | BOX ALUM BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included X 1.320" (33.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590B2BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 1.320" (33.53mm) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,22000 Kč | 341,22 Kč |
| 5 | 287,04200 Kč | 1 435,21 Kč |
| 10 | 266,65400 Kč | 2 666,54 Kč |
| 25 | 242,07320 Kč | 6 051,83 Kč |
| 50 | 225,09440 Kč | 11 254,72 Kč |
| 100 | 209,38160 Kč | 20 938,16 Kč |
| 250 | 195,39900 Kč | 48 849,75 Kč |
| Unit Price without VAT: | 341,22000 Kč |
|---|---|
| Unit Price with VAT: | 412,87620 Kč |



