
1590AFBK | |
|---|---|
DigiKey Part Number | HM3562-ND |
Manufacturer | |
Manufacturer Product Number | 1590AFBK |
Description | BOX ALUM BLACK 3.64"L X 1.52"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 3.642" L x 1.516" W (92.51mm x 38.51mm) X 1.280" (32.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590AFBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 3.642" L x 1.516" W (92.51mm x 38.51mm) | Shipping Info Shipped from DigiKey |
Height 1.280" (32.51mm) | Weight 0.231 lb (104.78 g) |
Area (L x W) 5.52in² (35.6cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,63000 Kč | 400,63 Kč |
| Unit Price without VAT: | 400,63000 Kč |
|---|---|
| Unit Price with VAT: | 484,76230 Kč |








