
1589T6D1 | |
|---|---|
DigiKey Part Number | 1589T6D1-ND |
Manufacturer | |
Manufacturer Product Number | 1589T6D1 |
Description | POWER STRIP14" 20A 6OUT 15'CR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1589T6D1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L5-20P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | 3.5 lbs (1.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 074,48000 Kč | 2 074,48 Kč |
| 5 | 1 936,22200 Kč | 9 681,11 Kč |
| 10 | 1 879,55500 Kč | 18 795,55 Kč |
| 25 | 1 807,15080 Kč | 45 178,77 Kč |
| 50 | 1 754,23120 Kč | 87 711,56 Kč |
| 100 | 1 702,87760 Kč | 170 287,76 Kč |
| Unit Price without VAT: | 2 074,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 510,12080 Kč |


