PDU (Power Distribution Unit) Bench, Rack, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1589T48D116

DigiKey Part Number
1589T48D116-ND
Manufacturer
Manufacturer Product Number
1589T48D116
Description
POWER STRIP 48" 20A 16OUT 15'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Bench, Rack, Wall
Datasheet
 Datasheet
EDA/CAD Models
1589T48D116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Bench, Rack, Wall
Current - Max
20A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L5-20P
AC Outlets
16
Connector - AC Output
NEMA 5-20R
Voltage - Input
120V
Housing Material
Aluminum
Media Lines Protected
-
Energy
-
Cord Length
15' (4.57m)
Approval Agency
CSA, UL
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 422,88000 Kč3 422,88 Kč
53 176,11600 Kč15 880,58 Kč
103 075,78700 Kč30 757,87 Kč
252 948,40480 Kč73 710,12 Kč
502 855,79520 Kč142 789,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3 422,88000 Kč
Unit Price with VAT:4 141,68480 Kč