
1589H8F1BKRF | |
|---|---|
DigiKey Part Number | 1589H8F1BKRF-ND |
Manufacturer | |
Manufacturer Product Number | 1589H8F1BKRF |
Description | POWER STRIP 19" 20A 8OUT 6'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1589H8F1BKRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 347,58000 Kč | 2 347,58 Kč |
| 5 | 2 178,08000 Kč | 10 890,40 Kč |
| 10 | 2 109,18600 Kč | 21 091,86 Kč |
| 25 | 2 021,69600 Kč | 50 542,40 Kč |
| 50 | 1 958,09700 Kč | 97 904,85 Kč |
| 100 | 1 896,64020 Kč | 189 664,02 Kč |
| Unit Price without VAT: | 2 347,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 840,57180 Kč |

