
1589H48G1 | |
|---|---|
DigiKey Part Number | 1589H48G1-ND |
Manufacturer | |
Manufacturer Product Number | 1589H48G1 |
Description | POWER STRIP 48" 20A 8OUT 15'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1589H48G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Chassis Mount | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-20R (8) | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 784,54000 Kč | 2 784,54 Kč |
| 5 | 2 583,67800 Kč | 12 918,39 Kč |
| 10 | 2 502,01700 Kč | 25 020,17 Kč |
| 25 | 2 398,29080 Kč | 59 957,27 Kč |
| 50 | 2 322,90380 Kč | 116 145,19 Kč |
| Unit Price without VAT: | 2 784,54000 Kč |
|---|---|
| Unit Price with VAT: | 3 369,29340 Kč |


