
1587H24B1 | |
|---|---|
DigiKey Part Number | HM3548-ND |
Manufacturer | |
Manufacturer Product Number | 1587H24B1 |
Description | POWER STRIP 70" 15A 24OUT 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1587H24B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 24 | |
Connector - AC Output | NEMA 5-15R (24) | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 064,87000 Kč | 3 064,87 Kč |
| 5 | 2 843,80200 Kč | 14 219,01 Kč |
| 10 | 2 753,93000 Kč | 27 539,30 Kč |
| 25 | 2 639,83480 Kč | 65 995,87 Kč |
| 50 | 2 556,87600 Kč | 127 843,80 Kč |
| Unit Price without VAT: | 3 064,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 708,49270 Kč |


