PDU (Power Distribution Unit) Bench, Rack, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1585H16B1

DigiKey Part Number
1585H16B1-ND
Manufacturer
Manufacturer Product Number
1585H16B1
Description
POWER STRIP 48" 15A 16OUT 15'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Bench, Rack, Wall
Datasheet
 Datasheet
EDA/CAD Models
1585H16B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Bench, Rack, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
16
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Aluminum
Media Lines Protected
-
Energy
-
Cord Length
15' (4.57m)
Approval Agency
CSA, UL
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 626,85000 Kč2 626,85 Kč
52 437,23800 Kč12 186,19 Kč
102 360,17500 Kč23 601,75 Kč
252 262,30760 Kč56 557,69 Kč
502 191,17900 Kč109 558,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 626,85000 Kč
Unit Price with VAT:3 178,48850 Kč