
1585H15A1 | |
|---|---|
DigiKey Part Number | 1585H15A1-ND |
Manufacturer | |
Manufacturer Product Number | 1585H15A1 |
Description | POWER STRIP 48" 15A 15OUT 6'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Bench, Rack, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1585H15A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 15 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 468,52000 Kč | 2 468,52 Kč |
| 5 | 2 290,37800 Kč | 11 451,89 Kč |
| 10 | 2 217,97700 Kč | 22 179,77 Kč |
| 25 | 2 125,99720 Kč | 53 149,93 Kč |
| 50 | 2 059,11840 Kč | 102 955,92 Kč |
| 100 | 1 994,50340 Kč | 199 450,34 Kč |
| Unit Price without VAT: | 2 468,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 986,90920 Kč |


