Outlet Strip, Power Strip Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15853H6B1

DigiKey Part Number
HM1886-ND
Manufacturer
Manufacturer Product Number
15853H6B1
Description
POWER STRIP 36" 15A 6OUT 15'C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
15853H6B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Chassis Mount
Current - Max
15A
Region Utilized
North America
Overload Protection
None
Connector - AC Input
NEMA 5-15P
AC Outlets
6
Connector - AC Output
NEMA 5-15R (6)
Voltage - Input
120V
Housing Material
Aluminum
Media Lines Protected
-
Energy
-
Cord Length
15' (4.57m)
Approval Agency
CSA, UL
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 254,56000 Kč2 254,56 Kč
52 091,77800 Kč10 458,89 Kč
102 025,61400 Kč20 256,14 Kč
251 941,59280 Kč48 539,82 Kč
501 880,49680 Kč94 024,84 Kč
1001 821,45890 Kč182 145,89 Kč
Manufacturers Standard Package
Unit Price without VAT:2 254,56000 Kč
Unit Price with VAT:2 728,01760 Kč